6 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 500.0' (152.4m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5156C SL002

DigiKey Part Number
5156CSL002-ND
Manufacturer
Manufacturer Product Number
5156C SL002
Description
CABLE 6CON 20AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.308" (7.82mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
15.299,36000 €5.299,36 €
Manufacturers Standard Package
Unit Price without VAT:5.299,36000 €
Unit Price with VAT:6.306,23840 €
Alternate Length
CABLE 6COND 20AWG SHLD
In-Stock: 2185
Unit Price: 10,92000 €
CBL 6COND 20AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 12,43313 €
CABLE 6COND 20AWG SLATE SHLD
In-Stock: 100
Unit Price: 10,71130 €