


5154C SL002 | |
|---|---|
DigiKey Part Number | 5154CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 5154C SL002 |
Description | CABLE 4CON 20AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.266" (6.76mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.562,87000 € | 2.562,87 € |
| 2 | 2.432,73000 € | 4.865,46 € |
| 3 | 2.359,02667 € | 7.077,08 € |
| 5 | 2.268,61200 € | 11.343,06 € |
| 7 | 2.260,33143 € | 15.822,32 € |
| Unit Price without VAT: | 2.562,87000 € |
|---|---|
| Unit Price with VAT: | 3.049,81530 € |




