Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5136C SL199

DigiKey Part Number
5136CSL199-ND
Manufacturer
Manufacturer Product Number
5136C SL199
Description
MULT-PR 12COND 18AWG 1000=1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shield Type
Foil, Braid
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
12 (6 Pair Twisted)
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
16/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Suprashield®; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 70%
Jacket (Insulation) Diameter
0.488" (12.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00029,73110 €29.731,10 €
Manufacturers Standard Package
Unit Price without VAT:29,73110 €
Unit Price with VAT:35,38001 €
Alternate Length
MULTI-PAIR 12COND 18AWG
In-Stock: 0
Unit Price: 27,02322 €
MULTI-PAIR 12COND 18AWG
In-Stock: 0
Unit Price: 12,95411 €
MULTI-PAIR 12COND 18AWG
In-Stock: 0
Unit Price: 18,13578 €