6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5123C SL001

DigiKey Part Number
5123CSL001-1000-ND
Manufacturer
Manufacturer Product Number
5123C SL001
Description
MULTI-PAIR 6COND 22AWG 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.273" (6.93mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
12.901,74000 €2.901,74 €
Manufacturers Standard Package
Unit Price without VAT:2.901,74000 €
Unit Price with VAT:3.453,07060 €
Alternate Length
MULTI-PAIR 6CON 22AWG SLATE 100'
In-Stock: 4
Unit Price: 952,56000 €
MULTI-PAIR 6CON 22AWG SLATE 500'
In-Stock: 6
Unit Price: 2.031,19000 €
MULT-PAIR 6COND 22AWG 1000=1000'
In-Stock: 0
Unit Price: 10,72240 €