


5110C SL005 | |
|---|---|
DigiKey Part Number | A5110C-100-ND |
Manufacturer | |
Manufacturer Product Number | 5110C SL005 |
Description | CABLE 10COND 22AWG SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 10 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.296" (7.52mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.121,65000 € | 1.121,65 € |
| 2 | 1.095,43500 € | 2.190,87 € |
| Unit Price without VAT: | 1.121,65000 € |
|---|---|
| Unit Price with VAT: | 1.334,76350 € |




