

5110/60C SL005 | |
|---|---|
DigiKey Part Number | A5110/60C-100-ND |
Manufacturer | |
Manufacturer Product Number | 5110/60C SL005 |
Description | CABLE 60COND 22AWG SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 60 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.588" (14.94mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 57,37968 € | 28.689,84 € |
| Unit Price without VAT: | 57,37968 € |
|---|---|
| Unit Price with VAT: | 68,28182 € |



