30 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5110/30C SL005

DigiKey Part Number
5110/30CSL005-100-ND
Manufacturer
Manufacturer Product Number
5110/30C SL005
Description
CABLE 30COND 22AWG SHLD 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993, UL Style 2464
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
30
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Suprashield®; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 70%
Jacket (Insulation) Diameter
0.417" (10.59mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.962,69000 €1.962,69 €
Manufacturers Standard Package
Unit Price without VAT:1.962,69000 €
Unit Price with VAT:2.335,60110 €
Alternate Length
CABLE 30COND 22AWG SHLD
In-Stock: 0
Unit Price: 15,56108 €
CBL 30COND 22AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 32,65806 €