15 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5110/15C SL005

DigiKey Part Number
A5110/15C-100-ND
Manufacturer
Manufacturer Product Number
5110/15C SL005
Description
CABLE 15COND 22AWG SHLD 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.327" (8.31mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.109,18000 €1.109,18 €
Manufacturers Standard Package
Unit Price without VAT:1.109,18000 €
Unit Price with VAT:1.319,92420 €
Alternate Length
CABLE 15COND 22AWG SHLD 500'
In-Stock: 0
Unit Price: 4.876,14000 €
CBL 15COND 22AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 18,78289 €