8 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5068C SL002

DigiKey Part Number
5068CSL002-500-ND
Manufacturer
Manufacturer Product Number
5068C SL002
Description
CABLE 8COND 18AWG SLATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.332" (8.43mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5007,16142 €3.580,71 €
Manufacturers Standard Package
Unit Price without VAT:7,16142 €
Unit Price with VAT:8,52209 €
Alternate Length
CABLE 8COND 18AWG SLATE 100'
In-Stock: 3
Unit Price: 739,37000 €
CBL 8COND 18AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: 12,18497 €