


5033C SL001 | |
|---|---|
DigiKey Part Number | 5033CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 5033C SL001 |
Description | MULTI-PAIR 6COND 18AWG 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.348" (8.84mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -35°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 16/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,03971 € | 4.039,71 € |
| 2.000 | 3,83272 € | 7.665,44 € |
| 3.000 | 3,71543 € | 11.146,29 € |
| 5.000 | 3,71335 € | 18.566,75 € |
| Unit Price without VAT: | 4,03971 € |
|---|---|
| Unit Price with VAT: | 4,80725 € |




