


5018C SL005 | |
|---|---|
DigiKey Part Number | A5018C-S100-ND |
Manufacturer | |
Manufacturer Product Number | 5018C SL005 |
Description | CABLE 8COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.215" (5.46mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,72000 € | 360,72 € |
| 2 | 342,90500 € | 685,81 € |
| 3 | 332,82667 € | 998,48 € |
| 5 | 320,46800 € | 1.602,34 € |
| 7 | 312,52571 € | 2.187,68 € |
| 10 | 304,27900 € | 3.042,79 € |
| 25 | 286,81960 € | 7.170,49 € |
| Unit Price without VAT: | 360,72000 € |
|---|---|
| Unit Price with VAT: | 429,25680 € |





