


5014C SL033 | |
|---|---|
DigiKey Part Number | 5014CSL033-328-ND |
Manufacturer | |
Manufacturer Product Number | 5014C SL033 |
Description | CABLE 4COND 24AWG SLATE 100M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.175" (4.45mm) |
Mfr | Length 328.1' (100.0m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2464 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -35°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,64000 € | 781,64 € |
| 2 | 742,83000 € | 1.485,66 € |
| 3 | 742,82333 € | 2.228,47 € |
| Unit Price without VAT: | 781,64000 € |
|---|---|
| Unit Price with VAT: | 930,15160 € |






