5012C RD199 | |
|---|---|
DigiKey Part Number | 5012CRD199-ND |
Manufacturer | |
Manufacturer Product Number | 5012C RD199 |
Description | CBL 2COND 24AWG RED 1000=1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 24 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.156" (3.96mm) |
Mfr | Jacket Color Red |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,04149 € | 3.041,49 € |
| Unit Price without VAT: | 3,04149 € |
|---|---|
| Unit Price with VAT: | 3,61937 € |

