
492750 BK005 | |
|---|---|
DigiKey Part Number | 492750BK005-ND |
Manufacturer | |
Manufacturer Product Number | 492750 BK005 |
Description | SLIT WRAP 0.707" X 100' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.950" (24.13mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.707" (17.96mm) | |
Diameter - Inside, Expanded | 0.759" (19.28mm) | |
Diameter - Outside, Non-Expanded | 0.950" (24.13mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 93°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,27000 € | 67,27 € |
| 2 | 61,87000 € | 123,74 € |
| 3 | 58,91667 € | 176,75 € |
| 5 | 55,39200 € | 276,96 € |
| 7 | 54,51143 € | 381,58 € |
| Unit Price without VAT: | 67,27000 € |
|---|---|
| Unit Price with VAT: | 80,05130 € |

