
492625 BK005 | |
|---|---|
DigiKey Part Number | 492625BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 492625 BK005 |
Description | SLIT WRAP 0.603" X 100' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.802" (20.37mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.603" (15.32mm) | |
Diameter - Inside, Expanded | 0.639" (16.23mm) | |
Diameter - Outside, Non-Expanded | 0.802" (20.37mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 93°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,71000 € | 52,71 € |
| 2 | 48,47500 € | 96,95 € |
| 3 | 46,15667 € | 138,47 € |
| 5 | 43,39800 € | 216,99 € |
| 7 | 41,67000 € | 291,69 € |
| 10 | 39,91400 € | 399,14 € |
| 25 | 36,93280 € | 923,32 € |
| Unit Price without VAT: | 52,71000 € |
|---|---|
| Unit Price with VAT: | 62,72490 € |

