
492500 BK005 | |
|---|---|
DigiKey Part Number | A492500B-100-ND |
Manufacturer | |
Manufacturer Product Number | 492500 BK005 |
Description | SLIT WRAP 0.473" X 100' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.664" (16.87mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Alpha Wire | Color Black |
Series | Length 100' (30.48m) |
Packaging Spool | Operating Temperature -40°C ~ 93°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Slit Wrap | Liquid Protection Fluid Resistant |
Type Attributes Slit Harness | Environment Protection Corrosion Resistant |
Diameter - Inside, Non-Expanded 0.473" (12.01mm) | Features Fungus Resistant |
Diameter - Inside, Expanded 0.516" (13.11mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.664" (16.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,68000 € | 46,68 € |
| 2 | 42,93000 € | 85,86 € |
| 3 | 40,87667 € | 122,63 € |
| 5 | 38,43200 € | 192,16 € |
| 7 | 36,90286 € | 258,32 € |
| 10 | 36,50200 € | 365,02 € |
| Unit Price without VAT: | 46,68000 € |
|---|---|
| Unit Price with VAT: | 55,54920 € |

