Slit Wrap 0.373" (9.47mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

492250 BK005

DigiKey Part Number
A492250B-100-ND
Manufacturer
Manufacturer Product Number
492250 BK005
Description
SLIT WRAP 0.256" X 100' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Slit Wrap 0.373" (9.47mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyethylene (PE)
Manufacturer
Alpha Wire
Color
Black
Series
Length
100' (30.48m)
Packaging
Spool
Operating Temperature
-40°C ~ 93°C
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Slit Wrap
Liquid Protection
Fluid Resistant
Type Attributes
Slit Harness
Environment Protection
Corrosion Resistant
Diameter - Inside, Non-Expanded
0.256" (6.50mm)
Features
Fungus Resistant
Diameter - Inside, Expanded
0.276" (7.01mm)
Base Product Number
Diameter - Outside, Non-Expanded
0.373" (9.47mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
137,13000 €37,13 €
234,14500 €68,29 €
332,51333 €97,54 €
530,56800 €152,84 €
729,35143 €205,46 €
1028,11400 €281,14 €
Manufacturers Standard Package
Unit Price without VAT:37,13000 €
Unit Price with VAT:44,18470 €