Slit Wrap 1.867" (47.42mm) X 50.00' (15.24m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

492150 BK007

DigiKey Part Number
A492150B-50-ND
Manufacturer
Manufacturer Product Number
492150 BK007
Description
SLIT WRAP 1.566" X 50' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Slit Wrap 1.867" (47.42mm) X 50.00' (15.24m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
1.566" (39.78mm)
Diameter - Inside, Expanded
1.647" (41.83mm)
Diameter - Outside, Non-Expanded
1.867" (47.42mm)
Material
Polyethylene (PE)
Color
Black
Length
50.00' (15.24m)
Wall Thickness
-
Operating Temperature
-40°C ~ 93°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
Fluid Resistant
Environment Protection
Corrosion Resistant
Features
Fungus Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1129,27000 €129,27 €
2118,89000 €237,78 €
3113,20667 €339,62 €
5107,69200 €538,46 €
Manufacturers Standard Package
Unit Price without VAT:129,27000 €
Unit Price with VAT:153,83130 €