
470915CY CL432 | |
|---|---|
DigiKey Part Number | 216-470915CYCL432-ND |
Manufacturer | |
Manufacturer Product Number | 470915CY CL432 |
Description | WIRE & WIRE MANAGMENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Clear 15 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 984.3' (300.0m) |
Series | Jacket Color Clear |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 9 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0500" (1.270mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.553" (14.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.623,23000 € | 1.623,23 € |
| Unit Price without VAT: | 1.623,23000 € |
|---|---|
| Unit Price with VAT: | 1.931,64370 € |

