


470915CY CL321 | |
|---|---|
DigiKey Part Number | 470915CYCL321-ND |
Manufacturer | |
Manufacturer Product Number | 470915CY CL321 |
Description | CABLE 9COND 15AWG CLEAR SHLD 50M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Clear 15 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.553" (14.05mm) | |
Shield Type | Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,52000 € | 204,52 € |
| 2 | 194,49000 € | 388,98 € |
| 3 | 188,82000 € | 566,46 € |
| 5 | 181,86200 € | 909,31 € |
| 7 | 180,98429 € | 1.266,89 € |
| Unit Price without VAT: | 204,52000 € |
|---|---|
| Unit Price with VAT: | 243,37880 € |






