


470715YY GE432 | |
|---|---|
DigiKey Part Number | 470715YYGE432-300-ND |
Manufacturer | |
Manufacturer Product Number | 470715YY GE432 |
Description | CABLE 7COND 15AWG GRAY |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 15 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.340" (8.64mm) | |
Shield Type | - | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0358" (0.910mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,86163 € | 2.058,49 € |
| 600 | 6,51442 € | 3.908,65 € |
| 900 | 6,31780 € | 5.686,02 € |
| 1.500 | 6,07661 € | 9.114,91 € |
| 2.100 | 5,95237 € | 12.499,98 € |
| Unit Price without VAT: | 6,86163 € |
|---|---|
| Unit Price with VAT: | 8,16534 € |






