


470715CY GE432 | |
|---|---|
DigiKey Part Number | 470715CYGE432-300-ND |
Manufacturer | |
Manufacturer Product Number | 470715CY GE432 |
Description | CABLE 7COND 15AWG GRAY SHLD |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 15 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 984.3' (300.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 7 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0433" (1.100mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.458" (11.63mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 300 | 7,03167 € | 2.109,50 € |
| 600 | 6,67572 € | 4.005,43 € |
| 900 | 6,47407 € | 5.826,66 € |
| 1.500 | 6,22674 € | 9.340,11 € |
| 2.100 | 6,11693 € | 12.845,55 € |
| Unit Price without VAT: | 7,03167 € |
|---|---|
| Unit Price with VAT: | 8,36769 € |






