


470715CY CL033 | |
|---|---|
DigiKey Part Number | 470715CYCL033-ND |
Manufacturer | |
Manufacturer Product Number | 470715CY CL033 |
Description | CABLE 7CON 15AWG CLEAR SHLD 100M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Clear 15 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 328.1' (100.0m) |
Series | Jacket Color Clear |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 7 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0433" (1.100mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.458" (11.63mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,74000 € | 305,74 € |
| 2 | 290,67500 € | 581,35 € |
| 3 | 282,14333 € | 846,43 € |
| 5 | 278,69600 € | 1.393,48 € |
| Unit Price without VAT: | 305,74000 € |
|---|---|
| Unit Price with VAT: | 363,83060 € |






