


470515CY GE033 | |
|---|---|
DigiKey Part Number | 470515CYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470515CY GE033 |
Description | CABLE 5COND 15AWG GRAY SHLD 100M |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 15 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.425" (10.80mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0413" (1.050mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,47000 € | 416,47 € |
| 2 | 395,88000 € | 791,76 € |
| 3 | 384,22000 € | 1.152,66 € |
| 5 | 369,92800 € | 1.849,64 € |
| 7 | 360,74714 € | 2.525,23 € |
| 10 | 351,21300 € | 3.512,13 € |
| Unit Price without VAT: | 416,47000 € |
|---|---|
| Unit Price with VAT: | 495,59930 € |






