


470415CY GE321 | |
|---|---|
DigiKey Part Number | 470415CYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470415CY GE321 |
Description | CABLE 4COND 15AWG GRAY SHLD |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 15 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.394" (10.01mm) | |
Shield Type | Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,74020 € | 287,01 € |
| 100 | 5,45660 € | 545,66 € |
| 150 | 5,30933 € | 796,40 € |
| Unit Price without VAT: | 5,74020 € |
|---|---|
| Unit Price with VAT: | 6,83084 € |






