3 Conductor Multi-Conductor Cable Gray 15 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Gray 15 AWG 3.28' (1.00m)
Pro-Met: Metric VDE Control Cable

470315YY GE432

DigiKey Part Number
470315YYGE432-1-ND
Manufacturer
Manufacturer Product Number
470315YY GE432
Description
CABLE 3COND 15AWG GRAY 1M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 15 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.260" (6.60mm)
Mfr
Length
3.28' (1.00m)
Series
Jacket Color
Gray
Packaging
Bulk
Features
Chemical Resistant, Oil Resistant, UV Resistant
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
3
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0295" (0.749mm)
Conductor Strand
28/0.0098"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,75000 €3,75 €
23,57000 €7,14 €
33,46667 €10,40 €
53,34600 €16,73 €
73,26857 €22,88 €
103,18600 €31,86 €
Manufacturers Standard Package
Unit Price without VAT:3,75000 €
Unit Price with VAT:4,46250 €
Alternate Length
CABLE 3COND 15AWG GRAY 300M
In-Stock: 0
Unit Price: 404,29000 €
CABLE 3COND 15AWG GRAY 30M
In-Stock: 4
Unit Price: 88,57000 €
CABLE 3COND 15AWG GRAY METER
In-Stock: 0
Unit Price: 516,49000 €
CABLE 3COND 15AWG GRAY 50M
In-Stock: 2
Unit Price: 145,74000 €
CABLE 3COND 15AWG GRAY 10M
In-Stock: 14
Unit Price: 29,71000 €