


470315CY CL432 | |
|---|---|
DigiKey Part Number | 470315CYCL432-5-ND |
Manufacturer | |
Manufacturer Product Number | 470315CY CL432 |
Description | CABLE 3COND 15AWG CLEAR SHLD 5M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Clear 15 AWG Braid 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 16.40' (5.00m) |
Series | Jacket Color Clear |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 3 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0374" (0.950mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.365" (9.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,07000 € | 29,07 € |
| 2 | 27,67500 € | 55,35 € |
| 3 | 26,89000 € | 80,67 € |
| 5 | 25,92800 € | 129,64 € |
| 7 | 25,31000 € | 177,17 € |
| Unit Price without VAT: | 29,07000 € |
|---|---|
| Unit Price with VAT: | 34,59330 € |






