


470215CY GE432 | |
|---|---|
DigiKey Part Number | 470215CYGE432-300-ND |
Manufacturer | |
Manufacturer Product Number | 470215CY GE432 |
Description | CABLE 2COND 15AWG GRAY SHLD 300M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 15 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 984.3' (300.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 2 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0354" (0.900mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.348" (8.84mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.468,42000 € | 1.468,42 € |
| 2 | 1.394,90000 € | 2.789,80 € |
| 3 | 1.353,27333 € | 4.059,82 € |
| 5 | 1.302,22600 € | 6.511,13 € |
| 7 | 1.269,42000 € | 8.885,94 € |
| 10 | 1.235,34000 € | 12.353,40 € |
| Unit Price without VAT: | 1.468,42000 € |
|---|---|
| Unit Price with VAT: | 1.747,41980 € |






