


470127CY GE432 | |
|---|---|
DigiKey Part Number | 470127CYGE432-300-ND 216-470127CYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470127CY GE432 |
Description | CABLE 12CON 19AWG GRAY SHLD |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 19 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.512" (13.01mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0472" (1.199mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,62000 € | 18,62 € |
| 5 | 16,61600 € | 83,08 € |
| 10 | 15,81100 € | 158,11 € |
| 25 | 14,79840 € | 369,96 € |
| 50 | 14,06880 € | 703,44 € |
| 100 | 13,52580 € | 1.352,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,69460 € | 2.008,38 € |
| 600 | 6,35595 € | 3.813,57 € |
| 900 | 6,16414 € | 5.547,73 € |
| 1.500 | 5,92885 € | 8.893,27 € |
| 2.100 | 5,80223 € | 12.184,68 € |
| Unit Price without VAT: | 18,62000 € |
|---|---|
| Unit Price with VAT: | 22,15780 € |






