


470121YY GE033 | |
|---|---|
DigiKey Part Number | 470121YYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470121YY GE033 |
Description | CABLE 12COND 17AWG GRAY 100M |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 17 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.430" (10.92mm) |
Mfr | Length 328.1' (100.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 12 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0413" (1.050mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,34000 € | 395,34 € |
| 2 | 375,80000 € | 751,60 € |
| 3 | 367,22667 € | 1.101,68 € |
| Unit Price without VAT: | 395,34000 € |
|---|---|
| Unit Price with VAT: | 470,45460 € |






