9 Conductor Multi-Conductor Cable Gray 19 AWG 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Conductor Multi-Conductor Cable Gray 19 AWG 164.0' (50.0m)
Pro-Met: Metric VDE Control Cable

470097YY GE321

DigiKey Part Number
470097YYGE321-ND
Manufacturer
Manufacturer Product Number
470097YY GE321
Description
CABLE 9COND 19AWG GRAY 50M
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Gray 19 AWG 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.331" (8.41mm)
Mfr
Length
164.0' (50.0m)
Series
Jacket Color
Gray
Packaging
Spool
Features
Chemical Resistant, Oil Resistant, UV Resistant
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
9
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0374" (0.950mm)
Conductor Strand
30/0.0070"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
185,26000 €85,26 €
281,12000 €162,24 €
378,78000 €236,34 €
575,91000 €379,55 €
774,06857 €518,48 €
1072,15500 €721,55 €
Manufacturers Standard Package
Unit Price without VAT:85,26000 €
Unit Price with VAT:101,45940 €
Alternate Length
CABLE 9COND 19AWG GRAY
In-Stock: 900
Unit Price: 5,12177 €
CABLE 9COND 19AWG GRAY 1M
In-Stock: 21
Unit Price: 5,81000 €
CABLE 9COND 19AWG GRAY 5M
In-Stock: 12
Unit Price: 25,54000 €
CABLE 9COND 19AWG GRAY 10M
In-Stock: 1
Unit Price: 46,76000 €
CABLE 9COND 19AWG GRAY 20M
In-Stock: 2
Unit Price: 92,72000 €