


470091CY GE432 | |
|---|---|
DigiKey Part Number | 470091CYGE432-300-ND 216-470091CYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470091CY GE432 |
Description | CABLE 9COND 17AWG GRAY SHLD 300M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 17 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 984.3' (300.0m) |
Series | Jacket Color Gray |
Packaging Spool Digi-Spool®, Continuous Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 9 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0472" (1.199mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.506" (12.85mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 17,96000 € | 17,96 € |
| 5 | 16,02000 € | 80,10 € |
| 10 | 15,24600 € | 152,46 € |
| 25 | 14,26960 € | 356,74 € |
| 50 | 13,56640 € | 678,32 € |
| 100 | 13,00790 € | 1.300,79 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 300 | 9,91307 € | 2.973,92 € |
| 600 | 9,40840 € | 5.645,04 € |
| 900 | 9,12259 € | 8.210,33 € |
| 1.500 | 8,84995 € | 13.274,92 € |
| Unit Price without VAT: | 17,96000 € |
|---|---|
| Unit Price with VAT: | 21,37240 € |






