


470091CY GE033 | |
|---|---|
DigiKey Part Number | 470091CYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470091CY GE033 |
Description | CABLE 9COND 17AWG GRAY SHLD 100M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 17 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 328.1' (100.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 9 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0472" (1.199mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.506" (12.85mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,57000 € | 637,57 € |
| 2 | 605,86500 € | 1.211,73 € |
| 3 | 587,91000 € | 1.763,73 € |
| 5 | 565,89800 € | 2.829,49 € |
| 7 | 551,75857 € | 3.862,31 € |
| 10 | 537,06700 € | 5.370,67 € |
| Unit Price without VAT: | 637,57000 € |
|---|---|
| Unit Price with VAT: | 758,70830 € |

