


470091CY CL321 | |
|---|---|
DigiKey Part Number | 470091CYCL321-ND |
Manufacturer | |
Manufacturer Product Number | 470091CY CL321 |
Description | CABLE 9COND 17AWG CLEAR SHLD 50M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Clear 17 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Clear |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 9 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0472" (1.199mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.506" (12.85mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,48000 € | 160,48 € |
| Unit Price without VAT: | 160,48000 € |
|---|---|
| Unit Price with VAT: | 190,97120 € |

