


470077YY GE033 | |
|---|---|
DigiKey Part Number | 470077YYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470077YY GE033 |
Description | CABLE 7COND 19AWG GRAY 100M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 19 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.293" (7.44mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0323" (0.820mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,24000 € | 128,24 € |
| 2 | 121,98500 € | 243,97 € |
| 3 | 118,44667 € | 355,34 € |
| 5 | 114,11000 € | 570,55 € |
| 7 | 111,32714 € | 779,29 € |
| 10 | 108,43400 € | 1.084,34 € |
| 25 | 101,27880 € | 2.531,97 € |
| 50 | 96,11600 € | 4.805,80 € |
| 100 | 94,57190 € | 9.457,19 € |
| Unit Price without VAT: | 128,24000 € |
|---|---|
| Unit Price with VAT: | 152,60560 € |

