7 Conductor Multi-Conductor Cable Gray 19 AWG Braid 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Gray 19 AWG Braid 984.3' (300.0m)
Pro-Met: Metric VDE Control Cable

470077CY GE432

DigiKey Part Number
470077CYGE432-300-ND
216-470077CYGE432-DS-ND
Manufacturer
Manufacturer Product Number
470077CY GE432
Description
CABLE 7COND 19AWG GRAY SHLD
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Gray 19 AWG Braid 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
30/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.400" (10.16mm)
Shield Type
Braid
Length
984.3' (300.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0394" (1.001mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.100
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
112,54000 €12,54 €
511,19400 €55,97 €
1010,65500 €106,55 €
259,97600 €249,40 €
509,48700 €474,35 €
1009,01740 €901,74 €
Spool
QuantityUnit PriceExt Price
3006,95097 €2.085,29 €
Manufacturers Standard Package
Unit Price without VAT:12,54000 €
Unit Price with VAT:14,92260 €
Alternate Length
CABLE 7COND 19AWG GRAY SHLD 1M
In-Stock: 0
Unit Price:
CABLE 7COND 19AWG GRAY SHLD 5M
In-Stock: 0
Unit Price:
CABLE 7COND 19AWG GRAY SHLD 10M
In-Stock: 0
Unit Price:
CABLE 7COND 19AWG GRAY SHLD 20M
In-Stock: 0
Unit Price:
CABLE 7COND 19AWG GRAY SHLD 30M
In-Stock: 0
Unit Price: