


470077CY GE321 | |
|---|---|
DigiKey Part Number | 470077CYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470077CY GE321 |
Description | CABLE 7COND 19AWG GRAY SHLD 50M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 19 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 7 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0394" (1.001mm) |
Conductor Strand 30/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.400" (10.16mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,53000 € | 220,53 € |
| 2 | 209,70500 € | 419,41 € |
| 3 | 203,58000 € | 610,74 € |
| 5 | 196,28800 € | 981,44 € |
| Unit Price without VAT: | 220,53000 € |
|---|---|
| Unit Price with VAT: | 262,43070 € |

