


470077CY GE033 | |
|---|---|
DigiKey Part Number | 470077CYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470077CY GE033 |
Description | CABLE 7COND 19AWG GRAY SHLD 100M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 19 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.400" (10.16mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,54000 € | 212,54 € |
| 2 | 202,11000 € | 404,22 € |
| 3 | 196,21000 € | 588,63 € |
| 5 | 188,97800 € | 944,89 € |
| 7 | 188,60429 € | 1.320,23 € |
| Unit Price without VAT: | 212,54000 € |
|---|---|
| Unit Price with VAT: | 252,92260 € |

