


470077CY CL432 | |
|---|---|
DigiKey Part Number | 470077CYCL432-300-ND 216-470077CYCL432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470077CY CL432 |
Description | CABLE 7CON 19AWG CLEAR SHLD 300M |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Clear 19 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 984.3' (300.0m) |
Series | Jacket Color Clear |
Packaging Spool Digi-Spool®, Continuous Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 7 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0394" (1.001mm) |
Conductor Strand 30/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.400" (10.16mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 12,48000 € | 12,48 € |
| 5 | 11,14400 € | 55,72 € |
| 10 | 10,60700 € | 106,07 € |
| 25 | 9,93080 € | 248,27 € |
| 50 | 9,44400 € | 472,20 € |
| 100 | 8,97650 € | 897,65 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 300 | 6,91947 € | 2.075,84 € |
| Unit Price without VAT: | 12,48000 € |
|---|---|
| Unit Price with VAT: | 14,85120 € |






