


470077CY CL321 | |
|---|---|
DigiKey Part Number | 470077CYCL321-ND |
Manufacturer | |
Manufacturer Product Number | 470077CY CL321 |
Description | CABLE 7COND 19AWG CLEAR SHLD 50M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Clear 19 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.400" (10.16mm) | |
Shield Type | Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,36000 € | 111,36 € |
| 2 | 105,94500 € | 211,89 € |
| 3 | 102,87667 € | 308,63 € |
| 5 | 99,11600 € | 495,58 € |
| 7 | 96,70143 € | 676,91 € |
| 10 | 94,30200 € | 943,02 € |
| Unit Price without VAT: | 111,36000 € |
|---|---|
| Unit Price with VAT: | 132,51840 € |

