


470077CY CL033 | |
|---|---|
DigiKey Part Number | 470077CYCL033-ND |
Manufacturer | |
Manufacturer Product Number | 470077CY CL033 |
Description | CABLE 7CON 19AWG CLEAR SHLD 100M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Clear 19 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.400" (10.16mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,28000 € | 338,28 € |
| 2 | 321,59000 € | 643,18 € |
| 3 | 312,14333 € | 936,43 € |
| 5 | 310,54800 € | 1.552,74 € |
| Unit Price without VAT: | 338,28000 € |
|---|---|
| Unit Price with VAT: | 402,55320 € |

