


470075YY GE432 | |
|---|---|
DigiKey Part Number | 470075YYGE432-300-ND 216-470075YYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470075YY GE432 |
Description | CABLE 7COND 21AWG GRAY |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 21 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.266" (6.76mm) | |
Shield Type | - | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0303" (0.770mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 5 | 4,99800 € | 24,99 € |
| 10 | 4,75900 € | 47,59 € |
| 25 | 4,45800 € | 111,45 € |
| 50 | 4,24120 € | 212,06 € |
| 100 | 4,03350 € | 403,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,76267 € | 828,80 € |
| 600 | 2,70927 € | 1.625,56 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |






