


470075YY GE033 | |
|---|---|
DigiKey Part Number | 470075YYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470075YY GE033 |
Description | CABLE 7COND 21AWG GRAY 100M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 21 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.266" (6.76mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0303" (0.770mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,74000 € | 95,74 € |
| 2 | 91,09000 € | 182,18 € |
| 3 | 88,45333 € | 265,36 € |
| 5 | 85,22600 € | 426,13 € |
| 7 | 83,15571 € | 582,09 € |
| 10 | 81,00400 € | 810,04 € |
| Unit Price without VAT: | 95,74000 € |
|---|---|
| Unit Price with VAT: | 113,93060 € |

