


470075CY GE432 | |
|---|---|
DigiKey Part Number | 470075CYGE432-1-ND |
Manufacturer | |
Manufacturer Product Number | 470075CY GE432 |
Description | CABLE 7COND 21AWG GRAY SHLD 1M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 21 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 3.28' (1.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 7 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0374" (0.950mm) |
Conductor Strand 20/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.371" (9.42mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 2 | 5,74500 € | 11,49 € |
| 3 | 5,58667 € | 16,76 € |
| 5 | 5,38800 € | 26,94 € |
| 7 | 5,26143 € | 36,83 € |
| 10 | 5,13000 € | 51,30 € |
| 25 | 4,80520 € | 120,13 € |
| 50 | 4,57160 € | 228,58 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |






