


470071YY GE432 | |
|---|---|
DigiKey Part Number | 470071YYGE432-300-ND 216-470071YYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470071YY GE432 |
Description | CABLE 7COND 17AWG GRAY 300M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 17 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.314" (7.98mm) | |
Shield Type | - | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 5 | 8,18400 € | 40,92 € |
| 10 | 7,79200 € | 77,92 € |
| 25 | 7,29640 € | 182,41 € |
| 50 | 6,93980 € | 346,99 € |
| 100 | 6,59780 € | 659,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,91673 € | 1.475,02 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |






