


470071YY GE321 | |
|---|---|
DigiKey Part Number | 470071YYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470071YY GE321 |
Description | CABLE 7COND 17AWG GRAY 50M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 17 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.314" (7.98mm) | |
Shield Type | - | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,83000 € | 79,83 € |
| 2 | 75,95500 € | 151,91 € |
| 3 | 73,76667 € | 221,30 € |
| 5 | 71,08000 € | 355,40 € |
| 7 | 69,35571 € | 485,49 € |
| 10 | 67,56700 € | 675,67 € |
| Unit Price without VAT: | 79,83000 € |
|---|---|
| Unit Price with VAT: | 94,99770 € |

