


470071YY GE033 | |
|---|---|
DigiKey Part Number | 470071YYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470071YY GE033 |
Description | CABLE 7COND 17AWG GRAY 100M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 17 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.314" (7.98mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,36000 € | 152,36 € |
| 2 | 144,91500 € | 289,83 € |
| 3 | 140,70333 € | 422,11 € |
| 5 | 135,54000 € | 677,70 € |
| 7 | 132,22429 € | 925,57 € |
| 10 | 131,97400 € | 1.319,74 € |
| Unit Price without VAT: | 152,36000 € |
|---|---|
| Unit Price with VAT: | 181,30840 € |

