
470071CY GE432 | |
|---|---|
DigiKey Part Number | 216-470071CYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470071CY GE432 |
Description | CBLE 7CND 17AWG GRY SHLD METER |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 17 AWG Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.421" (10.69mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0406" (1.030mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 984.3' (300.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,65000 € | 14,65 € |
| 5 | 13,07600 € | 65,38 € |
| 10 | 12,44400 € | 124,44 € |
| 25 | 11,64960 € | 291,24 € |
| 50 | 11,07680 € | 553,84 € |
| 100 | 10,52750 € | 1.052,75 € |
| Unit Price without VAT: | 14,65000 € |
|---|---|
| Unit Price with VAT: | 17,43350 € |






