7 Conductor Multi-Conductor Cable Clear 17 AWG Braid 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Clear 17 AWG Braid 3.28' (1.00m)
Pro-Met: Metric VDE Control Cable

470071CY CL432

DigiKey Part Number
470071CYCL432-1-ND
Manufacturer
Manufacturer Product Number
470071CY CL432
Description
CABLE 7COND 17AWG CLEAR SHLD 1M
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Clear 17 AWG Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
3.28' (1.00m)
Series
Jacket Color
Clear
Packaging
Bulk
Features
Chemical Resistant, Oil Resistant, UV Resistant
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
7
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0406" (1.030mm)
Conductor Strand
30/0.0079"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
80%
Jacket (Insulation) Diameter
0.421" (10.69mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 7CON 17AWG CLEAR SHLD 300M
In-Stock: 1
Unit Price: 2.158,40000 €
CABLE 7COND 17AWG CLEAR SHLD 5M
In-Stock: 0
Unit Price:
CABLE 7COND 17AWG CLEAR SHLD 10M
In-Stock: 0
Unit Price:
CABLE 7COND 17AWG CLEAR SHLD 20M
In-Stock: 0
Unit Price:
CABLE 7COND 17AWG CLEAR SHLD 30M
In-Stock: 0
Unit Price: