


470071CY CL321 | |
|---|---|
DigiKey Part Number | 470071CYCL321-ND |
Manufacturer | |
Manufacturer Product Number | 470071CY CL321 |
Description | CABLE 7COND 17AWG CLEAR SHLD 50M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Clear 17 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.421" (10.69mm) | |
Shield Type | Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0406" (1.030mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,19000 € | 128,19 € |
| 2 | 121,93500 € | 243,87 € |
| 3 | 118,40000 € | 355,20 € |
| 5 | 114,06400 € | 570,32 € |
| 7 | 111,27857 € | 778,95 € |
| 10 | 109,65400 € | 1.096,54 € |
| Unit Price without VAT: | 128,19000 € |
|---|---|
| Unit Price with VAT: | 152,54610 € |

